Reference Only

171825-7

Headers & Wire Housings V-TYPE E.I.S.CONN. 7P ASSY

Manufacturer:

Mfr Part:
171825-7

TTI Part:
171825-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesAMP MT EI
ApplicationWire-to-Board
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 95 C
PackagingEach
Contact MaterialBrass
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.684$6,840.00
$0.556$16,680.00
$0.499$24,950.00
$0.442$44,200.00
$0.431$107,750.00
$0.427$213,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

171822-7 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 7P EI-SERIES GEH
Sign in to add projects and notes