Reference Only
1718230-1
Automotive Connectors HSG SKT 007P F/H BLK
Datasheet
1718230-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Pitch | 11.4 mm (0.449 in) | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Round Connector System | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Height | 39.26 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP6K9K | |
| Length | 39.2 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Pin Housing | |
| Voltage Rating | 48 VDC | |
| Width | 44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,310In Stock
22,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $34.70 | |
| $3.43 | $343.00 | |
| $3.38 | $507.00 | |
| $3.34 | $835.00 | |
| $3.30 | $1,485.00 | |
| $3.25 | $8,775.00 | |
| $3.21 | $72,225.00 | |
| $3.17 | $142,650.00 |
Need more?
Sign in to add projects and notes