Reference Only

171822-2

Headers & Wire Housings HSG REC 1X02C STD

Manufacturer:

Mfr Part:
171822-2

TTI Part:
171822-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesAMP MT EI
ApplicationWire-to-Board
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 95 C
PackagingBulk
Housing ColorWhite
Housing GenderReceptacle
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

32,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.16$16.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

171825-2 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 2 POS POST HDR 2.5mm
171826-2 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 2P POST HEADER ASSM
172211-2 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings E.I. 2P CAP F.H.STD TYP
Sign in to add projects and notes