Reference Only
1718091-1
Automotive Connectors AMP MCP 2.8 JPT HSG 17 POS ASSY
Datasheet
1718091-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 17 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MCP 2.8 | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 26 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 34.8 mm | |
| Locking Mechanism | On the terminal | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Connector Housing | |
| Width | 25.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,318In Stock
4,400 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.29 | $14.58 | |
| $7.21 | $216.30 | |
| $7.13 | $356.50 | |
| $7.05 | $705.00 | |
| $6.36 | $1,590.00 | |
| $6.10 | $3,355.00 | |
| $6.01 | $6,611.00 | |
| $5.94 | $13,068.00 |
Need more?
My Notes
Sign into see notes.