Reference Only

1717975-2

Automotive Connectors CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO

Manufacturer:

Mfr Part:
1717975-2

TTI Part:
1717975-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Pitch4.5 mm (0.177 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
SeriesAMPSEAL 16
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating13 A
Height47.55 mm
Housing MaterialOther
IP RatingIP67
Length24.6 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4 mm
SubcategoryAutomotive Connectors
TradenameAMP
TypeCap Assembly
Voltage Rating250 VDC
Width26.8 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-03-06PB-E

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.52$7,560.00
$2.50$30,000.00
$2.44$65,880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes