Reference Only

1717673-1

Automotive Connectors CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

Manufacturer:

Mfr Part:
1717673-1

TTI Part:
1717673-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating13 A
Height47.55 mm
Housing MaterialOther
Ingress ProtectionIP67
Length24.1 mm
Locking MechanismN/A
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeCap Assembly
Voltage Rating250 VDC
Width20.25 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-03-03PA-N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,800
On Order
2,800 expected on  from 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.27$5,448.00
$2.13$5,964.00
$2.01$20,100.00
$1.99$50,148.00
Need more?

My Notes

Sign into see notes.