Reference Only

1717672-2

Automotive Connectors CAP ASSY 2 PBRACKET REVERSE TYPE ATAC CO

Manufacturer:

Mfr Part:
1717672-2

TTI Part:
1717672-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4.5 mm (0.177 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingEach
ApplicationWire to Wire
Contact GenderPin (Male)
Current Rating13 A
Height20.25 mm
Housing MaterialOther
IP RatingIP67
Length19.6 mm
Locking MechanismN/A
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VDC
Width47.55 mm
Wire Gauge Range20 AWG to 14 AWG
Part # AliasesAS16-ST-03-02PB-N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.54$7,700.00
$1.46$14,600.00
$1.45$36,250.00
Need more?
Sign in to add projects and notes