Reference Only

1717254-4

DIMM Connectors EMBOS ASSY DDR2 5.2H SODIMM SOCKET 200P

Manufacturer:

Mfr Part:
1717254-4

TTI Part:
1717254-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR2
Number of Positions200 Position
Pitch0.6 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Height5.2 mm
Housing MaterialThermoplastic (TP)
PackagingReel
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating1.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$5.13$4,617.00
$3.46$18,684.00
Need more?
Available Regional Inventory
4,200 available now at ttieurope.com
Sign in to add projects and notes