Reference Only
1717138-5
Automotive Connectors 025/040 SEALED 44POS PLUG ASSY
Datasheet
1717138-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 44 Position | |
| Pitch | 2.5 mm, 3 mm, 12.5 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Height | 51.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.2 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3.75 mm | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing | |
| Voltage Rating | 12 VDC | |
| Width | 46.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
455In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.52 | $333.20 | |
| $9.42 | $659.40 | |
| $9.31 | $977.55 | |
| $9.21 | $2,578.80 | |
| $9.11 | $4,782.75 | |
| $9.01 | $9,145.15 | |
| $8.91 | $22,453.20 |
Need more?
Sign in to add projects and notes