Reference Only

171508-2

Terminals RING TONG 22-18 #8

Manufacturer:

Mfr Part:
171508-2

TTI Part:
171508-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max18 AWG
Contact PlatingTin
SeriesPIDG
TradenamePIDG
PackagingEach
Insulation MaterialVinyl
Length20.9 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.583$2,915.00
$0.577$5,770.00
$0.566$14,150.00
$0.561$28,050.00
$0.555$138,750.00
Need more?

Associated Parts

47386 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
Sign in to add projects and notes