Reference Only
171433-1
Headers & Wire Housings F-F TAB HSG 6P
Datasheet
171433-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Fastin-Faston | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |