Reference Only

170923-1

Pin & Socket Connectors CMNL PLG 2P FREE HNG

Manufacturer:

Mfr Part:
170923-1

TTI Part:
170923-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions2 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch5.08 mm
Termination StyleCrimp
Mounting StyleCable Mount
Housing MaterialNylon
Voltage Rating250 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypeSocket
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.133$2,660.00
$0.117$4,680.00
$0.11$28,600.00
$0.109$54,500.00
Need more?
Sign in to add projects and notes