Reference Only
170891-1
Terminals SLEEVE FOR 250 F
Datasheet
170891-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Insulator Sleeve | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Insulation Material | Vinyl | |
| Length | 18.52 mm | |
| Material | Vinyl | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 13.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,300In Stock
12,000 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.213 | $21.30 | |
| $0.189 | $94.50 | |
| $0.157 | $157.00 | |
| $0.155 | $1,860.00 | |
| $0.153 | $3,060.00 | |
| $0.152 | $6,536.00 | |
| $0.15 | $15,000.00 | |
| $0.149 | $37,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes