Reference Only
170889-2
Terminals INSULATION SLEEVE 34 mm
Datasheet
170889-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Color | Natural | |
| Packaging | Each | |
| Gender | Male | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 34 mm | |
| Material | Vinyl | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 5 mm | |
| Subcategory | Terminals | |
| Type | Shur Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
12,000 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $115.00 | |
| $0.113 | $565.00 | |
| $0.111 | $888.00 | |
| $0.109 | $1,308.00 | |
| $0.107 | $2,568.00 | |
| $0.105 | $5,040.00 | |
| $0.103 | $7,416.00 | |
| $0.101 | $15,150.00 |
Need more?
Sign in to add projects and notes