Reference Only
170889-1
Terminals SLEEVE FOR 50 SHUR-R
Datasheet
170889-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Color | Natural | |
| Packaging | Each | |
| Gender | Male | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 34 mm | |
| Material | Vinyl | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 5 mm | |
| Subcategory | Terminals | |
| Type | Shur Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
12,000 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $102.00 | |
| $0.101 | $303.00 | |
| $0.10 | $500.00 | |
| $0.099 | $1,188.00 | |
| $0.098 | $2,352.00 | |
| $0.097 | $4,656.00 | |
| $0.096 | $7,200.00 | |
| $0.095 | $18,240.00 |
Need more?
My Notes
Sign into see notes.