Reference Only
170887-4
Terminals SLEEVE FOR 50SHUR-P
Datasheet
170887-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Series | 170 | |
| Packaging | Each | |
| Gender | Male | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 14 mm | |
| Material | Vinyl | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Type | Sleeve |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
42,000 expected 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $77.00 | |
| $0.071 | $213.00 | |
| $0.069 | $345.00 | |
| $0.067 | $670.00 | |
| $0.061 | $1,525.00 | |
| $0.047 | $2,350.00 |
Need more?
Sign in to add projects and notes