Reference Only
170887-1
Terminals SLEEVE FOR 50 SHUR-P
Datasheet
170887-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Color | Clear | |
| Series | 5DIA | |
| Packaging | Each | |
| Gender | Male | |
| Insulation | Insulated | |
| Length | 13 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 5 mm | |
| Subcategory | Terminals | |
| Type | Shur Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32,344
On Order
32,344 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $54.00 |
Need more?
My Notes
Sign into see notes.