Reference Only
170823-2
Terminals INSU SLV 250 SER
Datasheet
170823-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Color | Transparent | |
| Series | 250 FASTON | |
| Packaging | Each | |
| Gender | Female | |
| Insulation | Insulated | |
| Length | 24 mm | |
| Material | Soft Vinyl Chloride | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Insulator Sleeve |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $1,875.00 | |
| $0.087 | $2,610.00 | |
| $0.077 | $8,085.00 | |
| $0.076 | $19,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes