Reference Only
170823-1
Terminals FASTON 110 SLEEVE
Datasheet
170823-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Series | FASTON | |
| Packaging | Bulk | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 21 mm | |
| Material | Vinyl | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Type | Insulator Sleeve | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $1,830.00 | |
| $0.06 | $7,200.00 | |
| $0.059 | $15,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes