Reference Only

1705951-1

Modular Connectors / Ethernet Connectors Modular Jack SE, 8/8, Gold flash

Manufacturer:

Mfr Part:
1705951-1

TTI Part:
1705951-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
Tab DirectionTab Down
PackagingReel
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.652$912.80
$0.594$2,494.80
$0.588$3,292.80
$0.56$6,272.00
$0.546$13,759.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.