Reference Only

170485-1

Heavy Duty Power Connectors DRAWER CONN LP

Manufacturer:

Mfr Part:
170485-1

TTI Part:
170485-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesDrawer
ProductContacts
Current Rating7 A
Termination StyleCrimp
Voltage Rating250 VAC
Contact PlatingGold
Contact MaterialPhosphor Bronze
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.93$33,480.00
$0.87$62,640.00
Need more?

Associated Parts

723986-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.