Reference Only

170430-1

Headers & Wire Housings EI PIN LP 170377-1 LP

Manufacturer:

Mfr Part:
170430-1

TTI Part:
170430-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
PackagingEach
ApplicationWire-to-Wire
Contact GenderPin (Male)
Contact PlatingTin
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 20 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36,000 / Multiples: 36,000)
Quantity Unit PriceExt. Price
$0.077$2,772.00
$0.076$5,472.00
$0.071$7,668.00
$0.071$17,892.00
$0.07$35,280.00
$0.061$61,488.00
$0.06$120,960.00
Need more?

My Notes

Sign into see notes.