Reference Only
1703997-1
Automotive Connectors COVER,90,DEGREE
Datasheet
1703997-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 92 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Leavyseal | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $240.00 | |
| $1.58 | $474.00 | |
| $1.49 | $894.00 | |
| $1.42 | $1,704.00 | |
| $1.35 | $3,442.50 | |
| $1.31 | $6,681.00 |
Need more?
My Notes
Sign into see notes.