Reference Only

1703838-6

Automotive Connectors

Manufacturer:

Mfr Part:
1703838-6

TTI Part:
1703838-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Number of Positions2 Position, 3 Position
ColorGray
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeTab Housing

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.343$343.00
$0.33$1,320.00
Need more?
Sign in to add projects and notes