Reference Only
1703804-1
Automotive Connectors SLIDE FOR TAB HOUSING 15POS.
Datasheet
1703804-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Mounting Clip | |
| Gender | Tab (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | Leavyseal | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | Slide lock | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $13.50 | |
| $1.34 | $67.00 | |
| $1.30 | $130.00 | |
| $1.17 | $456.30 | |
| $1.16 | $696.00 | |
| $1.02 | $1,224.00 | |
| $1.01 | $3,030.00 | |
| $0.99 | $7,722.00 |
Need more?
Sign in to add projects and notes