Reference Only
1703799-1
Automotive Connectors 15POS TAB 2.8X0.8 TAB HSG ASSY
Datasheet
1703799-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 15 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Tab | |
| Contact Type | Tab | |
| Height | 43.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP6K9K | |
| Length | 57.2 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Tab Housing | |
| Voltage Rating | 28 VDC | |
| Width | 57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 126 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $672.84 | |
| $5.33 | $1,343.16 | |
| $5.32 | $2,681.28 | |
| $5.09 | $5,130.72 |
Need more?
My Notes
Sign into see notes.