Reference Only
170376-3
Headers & Wire Housings EIS CONN. PIN CONTCT
Datasheet
170376-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Series | Amp EI | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Wire Gauge | 26 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $4,740.00 | |
| $0.072 | $8,640.00 | |
| $0.069 | $20,700.00 | |
| $0.067 | $36,180.00 | |
| $0.067 | $68,340.00 | |
| $0.066 | $134,640.00 |
Need more?
Sign in to add projects and notes