Reference Only
170376-2
Headers & Wire Housings EIS PIN CONTACT Reel of 15000
Datasheet
170376-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Series | Amp EI | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Wire Gauge | 26 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $2,940.00 | |
| $0.045 | $5,400.00 | |
| $0.043 | $12,900.00 | |
| $0.041 | $22,140.00 | |
| $0.039 | $39,780.00 | |
| $0.0359 | $73,236.00 |
Need more?
Sign in to add projects and notes