Reference Only
170376-1
Headers & Wire Housings AMP EI PIN CONTACT Reel of 15000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Amp EI | |
| Packaging | Reel | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0363 | $2,178.00 | |
| $0.0337 | $4,044.00 | |
| $0.0312 | $9,360.00 | |
| $0.0299 | $16,146.00 | |
| $0.0296 | $30,192.00 | |
| $0.0293 | $59,772.00 |
Need more?
Available Regional Inventory
165,000 available now at ttieurope.com
Sign in to add projects and notes