Reference Only
170355-1
Headers & Wire Housings EI SER LOW PRO CONN
Datasheet
170355-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Application | Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Wire Gauge | 30 AWG to 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 42,000 / Multiples: 42,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0296 | $1,243.20 | |
| $0.0257 | $2,158.80 | |
| $0.0252 | $3,175.20 | |
| $0.0249 | $6,274.80 | |
| $0.024 | $12,096.00 | |
| $0.0238 | $23,990.40 | |
| $0.0236 | $47,577.60 |
Need more?
My Notes
Sign into see notes.