Reference Only
170331-1
Terminals 187 POSITIVE LOCK MK-2 REC LP
Datasheet
170331-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 21.6 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Receptacle | |
| Width | 5.6 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $2,136.00 | |
| $0.081 | $9,720.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187
Sign in to add projects and notes