Reference Only
170330-2
Terminals .187 POSITIVE LOCK L
Datasheet
170330-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Wire Gauge Max | 20 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 21.6 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.323 | $161.50 | |
| $0.32 | $320.00 | |
| $0.317 | $792.50 | |
| $0.313 | $1,565.00 | |
| $0.283 | $2,830.00 | |
| $0.28 | $7,000.00 |
Need more?
Associated Parts

Punches & Dies SDE F .187 POS LOCK 20-24 AWG DIE SET
Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187

Crimpers / Crimping Tools SDE CERTI-CRIMP II HAND TOOL

Crimpers / Crimping Tools SDE F .187 POS LOCK 20-24 AWG ASSY
Sign in to add projects and notes