Reference Only

170330-1

Terminals 187 POSITIVE LOCK MK-2 REC LP

Manufacturer:

Mfr Part:
170330-1

TTI Part:
170330-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
PackagingEach
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.111$3,330.00
$0.11$13,200.00
Need more?

Associated Parts

2378733-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F .187 POS LOCK 20-24 AWG DIE SET
724659-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187
2063760-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE CERTI-CRIMP II HAND TOOL
2378733-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F .187 POS LOCK 20-24 AWG ASSY
Sign in to add projects and notes