Reference Only

170328-1

Automotive Connectors RCPT 18-14 AWG .250

Manufacturer:

Mfr Part:
170328-1

TTI Part:
170328-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleQuick Connect
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
Series250
PackagingReel
Contact MaterialBrass
InsulationInsulated
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range14 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.076$266.00
$0.073$511.00
$0.071$745.50
$0.07$1,225.00
$0.068$2,142.00
$0.062$3,255.00
Need more?

Associated Parts

724659-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.250

My Notes

Sign into see notes.