Reference Only
170325-1
Automotive Connectors 187POSITIVE LOCK REC Reel of 6000
Datasheet
170325-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Quick Connect | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Series | Mark II | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Receptacle (Female) | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03 | $180.00 | |
| $0.0296 | $355.20 | |
| $0.0292 | $525.60 | |
| $0.0289 | $1,040.40 | |
| $0.0285 | $1,539.00 | |
| $0.0281 | $3,034.80 | |
| $0.0271 | $6,829.20 | |
| $0.0268 | $13,507.20 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187
Sign in to add projects and notes