Reference Only
170324-1
Automotive Connectors .187 POS LOCK REC
Datasheet
170324-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Quick Connect | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 187 | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Insulation | Not Insulated | |
| Length | 21.6 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
120,000
On Order
120,000 expected on from 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $1,200.00 | |
| $0.049 | $2,352.00 | |
| $0.047 | $3,384.00 | |
| $0.046 | $5,520.00 | |
| $0.044 | $11,616.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATEFA062F130F00100 ASSY APPLICATOR TOOL
Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187

Crimpers / Crimping Tools SDE CERTI-CRIMP II HAND TOOL
My Notes
Sign into see notes.