Reference Only

1703013-1

Automotive Connectors 1.5mm PIN ASSY

Manufacturer:

Mfr Part:
1703013-1

TTI Part:
1703013-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
Series1.5 mm System
PackagingReel
Contact GenderPin (Male)
Contact TypePin (Male)
Current Rating20 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.193$675.50
$0.186$1,953.00
$0.184$6,440.00
$0.182$9,555.00
$0.18$37,800.00
Need more?

Associated Parts

58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
3-1579007-7 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 1.25FP R05 SL B N TR
58606-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PC DIE 1.5 & 2.5 PIN

My Notes

Sign into see notes.