Reference Only
170225-2
Terminals RING TERM
Datasheet
170225-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Screw | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation | Insulated | |
| Material | Brass | |
| Product Type | Terminals | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Type | Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.144 | $3,456.00 | |
| $0.132 | $6,336.00 | |
| $0.129 | $9,288.00 | |
| $0.127 | $15,240.00 | |
| $0.12 | $60,480.00 | |
| $0.11 | $110,880.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATEFM090F140F00102 ASSY APPLICATOR TOOL
My Notes
Sign into see notes.