Reference Only
170214-2
Terminals .187 SER FASTON RECP
Datasheet
170214-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Mounting Angle | Straight | |
| Series | 187 FASTON | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 16.6 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 4.75 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Tab | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0356 | $320.40 | |
| $0.0353 | $635.40 | |
| $0.0349 | $942.30 | |
| $0.0327 | $1,765.80 | |
| $0.0314 | $3,391.20 | |
| $0.0311 | $7,837.20 | |
| $0.0308 | $15,523.20 |
Need more?
Sign in to add projects and notes