Reference Only
170213-3
Terminals 250SERIES FASTON REC
Datasheet
170213-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Wire Gauge Max | 14 AWG | |
| Series | 250 FASTON | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 18.9 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Width | 7.6 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $1,920.00 | |
| $0.127 | $3,810.00 | |
| $0.125 | $7,500.00 | |
| $0.124 | $13,020.00 | |
| $0.123 | $62,730.00 | |
| $0.122 | $122,610.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT ASSY
My Notes
Sign into see notes.