Reference Only

170205-3

Headers & Wire Housings EIS CONTACT LP

Manufacturer:

Mfr Part:
170205-3

TTI Part:
170205-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAmp EI
ApplicationWire-to-Board, Wire-to-Wire
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.187$9,350.00
$0.185$18,500.00
$0.184$46,000.00
$0.182$91,000.00
$0.18$180,000.00
$0.16$320,000.00
Need more?

Associated Parts

91556-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT EL
Sign in to add projects and notes