Reference Only
170183-1
Terminals 250 FASTON REC.
Datasheet
170183-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Wire Gauge Max | 18 AWG | |
| Series | 250 FASTON | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Width | 7.62 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $900.00 | |
| $0.057 | $1,710.00 | |
| $0.053 | $3,180.00 | |
| $0.051 | $5,355.00 | |
| $0.051 | $26,010.00 | |
| $0.05 | $50,250.00 |
Need more?
Available Regional Inventory
15,000 available now at ttiasia.com
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST

Crimpers / Crimping Tools DAHT F CRIMP 22-18
Sign in to add projects and notes