Reference Only
170121-1
Pin & Socket Connectors MATE-N-LOK SKT L.P.
Datasheet
170121-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 13 A | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Product | Contacts | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $3,600.00 | |
| $0.134 | $4,824.00 | |
| $0.119 | $29,988.00 | |
| $0.112 | $56,448.00 | |
| $0.111 | $83,916.00 | |
| $0.11 | $110,880.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG
Sign in to add projects and notes