Reference Only
170043-2
Terminals 110 FASTON RECEPT Reel of 10000
Datasheet
170043-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Wire Gauge Max | 20 AWG | |
| Mounting Angle | Straight | |
| Series | 110 FASTON | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 15.4 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 2.8 mm x 0.51 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Width | 3.8 mm | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $1,920.00 | |
| $0.061 | $3,660.00 | |
| $0.059 | $7,080.00 | |
| $0.058 | $29,580.00 | |
| $0.058 | $59,160.00 |
Need more?
Sign in to add projects and notes