Reference Only

170037-1

Terminals .187 FASTON REC 20-

Manufacturer:

Mfr Part:
170037-1

TTI Part:
170037-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Series187 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length16.6 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,000 / Multiples: 27,000)
Quantity Unit PriceExt. Price
$0.052$1,404.00
$0.05$2,700.00
$0.05$5,400.00
$0.049$25,137.00
$0.04$41,040.00
Need more?

Associated Parts

755336-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT ASSY
2150007-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F140F00100 ASSY APPLICATOR TOOL
7-2150007-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F140F-CRIMP TOOLING KIT

My Notes

Sign into see notes.