Reference Only

170032-6

Automotive Connectors 250FASTON REC ZKLF-5

Manufacturer:

Mfr Part:
170032-6

TTI Part:
170032-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleQuick Connect
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Series250 FASTON
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameFASTON
TypeTerminal
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Associated Parts

724659-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.250
Sign in to add projects and notes