Reference Only

170030-1

Terminals 250 FF TAB 20-14 018BR

Manufacturer:

Mfr Part:
170030-1

TTI Part:
170030-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length26.5 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

52,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.082$328.00
$0.081$648.00
$0.08$960.00
$0.079$2,844.00
$0.078$4,680.00
Need more?

Associated Parts

720725-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools D.A. HANDTOOL F-CR.
Sign in to add projects and notes