Reference Only
170020-2
Terminals .140 SHUR PLUG
Datasheet
170020-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Mounting Angle | Straight | |
| Series | Fastin-Faston | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 18 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Product | Barrel Terminals | |
| Stud / Tab Size | 3.56 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Shur Plug | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $3,708.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools DOUBLE ACTION HAND TOOL
My Notes
Sign into see notes.