Reference Only

170003-4

Terminals SHUR PLUG-REC F. 3.96MM .156

Manufacturer:

Mfr Part:
170003-4

TTI Part:
170003-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeShur Plug
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
PackagingReel
Length19.6 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.142$2,982.00
Need more?

My Notes

Sign into see notes.