Reference Only
170001-3
Terminals 187 SRS FASTON TAB
Datasheet
170001-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Style | PCB | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 187 FASTON | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Subcategory | Terminals | |
| Termination Style | Stud | |
| Tradename | FASTON | |
| Type | PC Tab |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36,000 / Multiples: 36,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $6,372.00 | |
| $0.15 | $16,200.00 | |
| $0.14 | $35,280.00 |
Need more?
Available Regional Inventory
165,000 available now at ttieurope.com
My Notes
Sign into see notes.